- RS Stock No.:
- 770-3573
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€10.94
(exc. VAT)
€13.46
(inc. VAT)
Units | Per unit |
1 - 2 | €10.94 |
3 - 9 | €10.16 |
10 - 29 | €9.63 |
30 + | €8.77 |
- RS Stock No.:
- 770-3573
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 304 mm x 3 mm 316 Stainless Steel Square Bar
This 316 stainless steel bar from RS PRO is a tough material for use in construction. The 304 mm-long square bar is made from austenitic stainless steel, which is highly resistant to corrosion thanks to its molybdenum content. You'll find it in the chemical and allied industries, as well as other environments where pit-type corrosion poses a problem.
This robust alloy has a hardness of 183 HB and a tensile strength of 510 MPa, making it an excellent option for heavy-duty processes. As a non-magnetic steel, it's also suitable for sensitive applications such as marine equipment and photography. The product is made from food-safe material, so you can use it for food and dairy processing too.
This robust alloy has a hardness of 183 HB and a tensile strength of 510 MPa, making it an excellent option for heavy-duty processes. As a non-magnetic steel, it's also suitable for sensitive applications such as marine equipment and photography. The product is made from food-safe material, so you can use it for food and dairy processing too.
Features and Benefits
Square bar form
Hardness of 183 HB
Height of 3 mm
Length of 304 mm
Stainless steel material
Material grade of 316
Chemical and marine equipment, food, photographic suitability
Tensile strength of 510 MPa
Width of 3 mm
Hardness of 183 HB
Height of 3 mm
Length of 304 mm
Stainless steel material
Material grade of 316
Chemical and marine equipment, food, photographic suitability
Tensile strength of 510 MPa
Width of 3 mm
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Stainless Steel |
Length | 304mm |
Width | 3mm |
Material Grade | 316 |
Height | 3mm |
Tensile Strength | 510 MPa |
Hardness | 183 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |