- RS Stock No.:
- 770-3598
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 04-07-2024, delivery within 1 working days
Added
Price Each
€22.78
(exc. VAT)
€28.02
(inc. VAT)
Units | Per unit |
1 - 2 | €22.78 |
3 - 9 | €21.18 |
10 - 29 | €20.04 |
30 + | €18.22 |
- RS Stock No.:
- 770-3598
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 304 mm x 8 mm x 7 mm 316 Stainless Steel Rectangular Bar
Use this rectangular metal bar to build strong, long-lasting structures. Made from 316 stainless steel, it's a reliable part with good mechanical strength and excellent corrosion resistance.
The bar's made from austenitic stainless steel, which contains molybdenum. The presence of this substance in the alloy makes it even more corrosion-resistant than regular stainless steel. Contributing further to its usefulness, the bar has a low level of electrical conductivity and reactivity, preventing your structures from suffering any damage or interference due to electricity or chemicals.
The metal bar has been extensively tested by RS PRO to meet our strict standards for reliability and consistency. It's a component that's often used in construction environments. You'll also find it in manufacturing and electrical applications, and as a component part in chemical, marine, food and photographic equipment.
The bar's made from austenitic stainless steel, which contains molybdenum. The presence of this substance in the alloy makes it even more corrosion-resistant than regular stainless steel. Contributing further to its usefulness, the bar has a low level of electrical conductivity and reactivity, preventing your structures from suffering any damage or interference due to electricity or chemicals.
The metal bar has been extensively tested by RS PRO to meet our strict standards for reliability and consistency. It's a component that's often used in construction environments. You'll also find it in manufacturing and electrical applications, and as a component part in chemical, marine, food and photographic equipment.
Features and Benefits
316 stainless steel bar
Made from corrosion-resistant austenitic steel
Flat, rectangular bar
Length of 304 mm
Width of 8 mm
Height of 7 mm
Tensile strength of 510 MPa
Hardness of 183 HB
Made from corrosion-resistant austenitic steel
Flat, rectangular bar
Length of 304 mm
Width of 8 mm
Height of 7 mm
Tensile strength of 510 MPa
Hardness of 183 HB
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Stainless Steel |
Length | 304mm |
Width | 8mm |
Material Grade | 316 |
Height | 7mm |
Tensile Strength | 510 MPa |
Hardness | 183 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |