Goodfellow Ceramic Bead

Subtotal (1 unit)*

€2,028.00

(exc. VAT)

€2,494.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,028.00

*price indicative

RS Stock No.:
636-259
Mfr. Part No.:
1000032306
Manufacturer:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Product Type

Ceramic Bead

Material

Gold

Density

19.3g/cm³

Standards/Approvals

RoHS

Thermal Conductivity

318W/mK

Tensile Strength

220MPa

The Goodfellow Gold Pellets from Goodfellow are ultra pure spheres of gold metal produced by atomization. These properties make gold pellets ideal for a variety of scientific and industrial applications. For example, gold's high conductivity makes it useful for electrical contacts and connectors. The pellets' inertness also allows their use in medical devices. With high purity and consistent spherical geometry, Goodfellow's gold pellets meet the needs of researchers and engineers across disciplines. This versatile product expands Goodfellow's diverse offerings of metal pellets.

High electrical and thermal conductivity

Resistance to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy