Goodfellow Ceramic Bead

Subtotal (1 unit)*

€537.48

(exc. VAT)

€661.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€537.48

*price indicative

RS Stock No.:
636-264
Mfr. Part No.:
1000006318
Manufacturer:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Product Type

Ceramic Bead

Density

10.5g/cm³

Standards/Approvals

RoHS

Colour

Silver

Thermal Conductivity

429W/mK

Tensile Strength

330MPa

Adhesive Backing

No

The Goodfellow Goodfellow's range of silver Shots is a high purity silver material available in pellet form. The pellets can be used as a starting material for powder metallurgy and additive manufacturing processes. Their spherical geometry and narrow size distribution make the pellets ideal for use in injection moulding or metal injection moulding to create intricate and detailed silver components. As part of Goodfellow's extensive range of metals, the silver Shots offer versatility for many advanced manufacturing techniques.

Brilliant white luster

Excellent electrical and thermal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy