Goodfellow Solid Aluminium Sheets 1 m x 305mm, 100 μm Thick
- RS Stock No.:
- 636-304
- Mfr. Part No.:
- 1000012563
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€265.24
(exc. VAT)
€326.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.24 |
*price indicative
- RS Stock No.:
- 636-304
- Mfr. Part No.:
- 1000012563
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Length | 1m | |
| Product Type | Solid Aluminium Sheets | |
| Material | Aluminium | |
| Width | 305mm | |
| Thickness | 100μm | |
| Density | 2.7g/cm³ | |
| Hardness | 35-48 Kgf mm | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 195MPa | |
| Thermal Conductivity | 237W/mK | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Length 1m | ||
Product Type Solid Aluminium Sheets | ||
Material Aluminium | ||
Width 305mm | ||
Thickness 100μm | ||
Density 2.7g/cm³ | ||
Hardness 35-48 Kgf mm | ||
Standards/Approvals RoHS | ||
Tensile Strength 195MPa | ||
Thermal Conductivity 237W/mK | ||
The Goodfellow 1050 Aluminium Coil (Roll) has lightweight nature and formability which enable custom fabrication for precision components in analytical instruments and heat management systems. In research and laboratory environments, these foils are employed in sensor development, cryogenic setups, aerospace test assemblies, and energy storage system design. Their corrosion resistance also supports electrochemical investigations, particularly in cathode side current collector applications, contributing to advancements in materials testing, energy devices, and high performance experimental systems.
High purity and excellent corrosion resistance
Superior thermal and electrical conductivity
Related links
- Goodfellow Solid Aluminium Sheets 1 m x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 10 m x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.05 mm Thick
