RS PRO Brass Metal Sheet 600 mm x 300mm, 1.6 mm Thick

Image representative of range

Get a bulk buy discount

Add 3 more to save 7%

View bulk pricing options

Subtotal (1 lot of 4 units)*

€729.91

(exc. VAT)

€897.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
Saving
1 - 2€729.91€182.478-
3 - 5€678.80€169.707%
6 - 11€642.32€160.5812%
12 +€583.93€145.98319%

*price indicative

RS Stock No.:
681-918
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

600mm

Material

Brass

Width

300mm

Thickness

1.6mm

Perforated/Solid

Solid

Standards/Approvals

BS2874/CZ121M (1986)BS EN 12164/CW614N

Colour

Natural

COO (Country of Origin):
IT

Brass Rod, Bar & Sheet


The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.;Suitable for different types of applications.

Features and Benefits


Toughness at all temperatures;Corrosion resistance;Low magnetic permeability;Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy