RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS Stock No.:
- 727-050
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€686.80
(exc. VAT)
€844.76
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €686.80 |
*price indicative
- RS Stock No.:
- 727-050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Titanium | |
| Width | 300mm | |
| Thickness | 3mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Titanium | ||
Width 300mm | ||
Thickness 3mm | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
RS PRO 500 mm Metal Sheet 3 mm
The RS PRO Metal Sheet is a versatile and Durable solution for various industrial applications. With a length of 500 mm and a thickness of 3 mm, this grey metal sheet is Ideal for construction, fabrication, and repair tasks, offering excellent strength and reliability.
Features and Benefits
Length: 500 mm provides ample material for various projects.
Thickness: 3 mm ensures durability and structural integrity.
Colour: Grey finish offers a professional appearance and corrosion resistance.
Width: 300 mm allows for easy handling and installation.
Material: High-quality metal for long-lasting performance.
Thickness: 3 mm ensures durability and structural integrity.
Colour: Grey finish offers a professional appearance and corrosion resistance.
Width: 300 mm allows for easy handling and installation.
Material: High-quality metal for long-lasting performance.
Applications
Construction projects
Fabrication tasks
Repair and maintenance work
Fabrication tasks
Repair and maintenance work
Additional Information
Complies with relevant industry standards for metal sheets.
Suitable for cutting, welding, and forming processes.
Suitable for cutting, welding, and forming processes.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 in Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
