RS PRO Copper Coil 112 m x 50mm, 100 μm Thick
- RS Stock No.:
- 748-148
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€4,646.69
(exc. VAT)
€5,715.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,646.69 |
*price indicative
- RS Stock No.:
- 748-148
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coil | |
| Length | 112m | |
| Material | Copper | |
| Width | 50mm | |
| Thickness | 100μm | |
| Density | 8.96g/cm³ | |
| Hardness | 40 to 65 HV | |
| Standards/Approvals | RoHS | |
| Colour | Orange, Yellow | |
| Tensile Strength | 400MPa | |
| Thermal Conductivity | 391.1W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coil | ||
Length 112m | ||
Material Copper | ||
Width 50mm | ||
Thickness 100μm | ||
Density 8.96g/cm³ | ||
Hardness 40 to 65 HV | ||
Standards/Approvals RoHS | ||
Colour Orange, Yellow | ||
Tensile Strength 400MPa | ||
Thermal Conductivity 391.1W/mK | ||
The RS PRO Copper Coil is a high-purity, oxygen-free electronic grade material offering exceptional electrical and thermal performance. With a copper content of 99.99% and virtually no oxygen, it ensures superior conductivity, durability, and reliability across demanding applications in electronics, power distribution, and scientific systems.
Minimum electrical conductivity of 101% IACS
Thermal conductivity around 391 to 401 W/m·K
Resistant to hydrogen embrittlement
Excellent formability and impact strength
Good corrosion resistance
Suitable for soldering brazing and welding processes
Related links
- RS PRO Coil 112 m x 50mm, 200 μm Thick
- RS PRO Coil 112 m x 100mm, 100 μm Thick
- RS PRO Coil 112 m x 100mm, 250 μm Thick
- RS PRO Coil 112 m x 25mm, 400 μm Thick
- RS PRO Coil 224 m x 50mm, 100 μm Thick
- RS PRO Coil 558 m x 50mm, 100 μm Thick
- RS PRO Coil 446 m x 50mm, 50 μm Thick
- RS PRO Coil 296 m x 50mm, 75 μm Thick
