RS PRO Metal Sheet 300 mm x 500mm, 16 mm Thick

Image representative of range

Subtotal (1 unit)*

€345.32

(exc. VAT)

€424.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€345.32

*price indicative

RS Stock No.:
764-185
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

300mm

Material

Aluminium

Width

500mm

Thickness

16mm

Density

2.65g/cm³

Hardness

75 HB

Suitability

Marine

Colour

Natural

Thermal Conductivity

121W/mK

Tensile Strength

300MPa

COO (Country of Origin):
GB

RS PRO 16mm Metal Sheet 300 MPa


This RS PRO metal sheet is designed for applications requiring high durability and excellent thermal conductivity. With a tensile strength of 300 MPa, it is Ideal for demanding environments such as marine applications. Its natural finish and substantial thickness make it suitable for a variety of industrial uses.

Features and Benefits


Thickness: Provides structural integrity with a 16 mm thickness.
Tensile Strength: Offers robust performance with a tensile strength of 300 MPa.
Thermal Conductivity: Ensures efficient heat transfer with a conductivity of 121 W/mK.
Hardness: Delivers durability with a hardness of 75 HV.
Density: Maintains stability with a density of 2.65 g/cm³.

Applications


Marine industry
Construction
Manufacturing

Additional Information


Dimensions: 300 mm length and 500 mm width.
Colour: Natural finish for versatile applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy