RS PRO Metal Sheet 300 mm x 500mm, 15 mm Thick
- RS Stock No.:
- 764-189
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€353.27
(exc. VAT)
€434.52
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.27 |
*price indicative
- RS Stock No.:
- 764-189
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 300mm | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 15mm | |
| Density | 2.65g/cm³ | |
| Hardness | 75 HB | |
| Suitability | Marine | |
| Colour | Natural | |
| Tensile Strength | 300MPa | |
| Thermal Conductivity | 121W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 300mm | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 15mm | ||
Density 2.65g/cm³ | ||
Hardness 75 HB | ||
Suitability Marine | ||
Colour Natural | ||
Tensile Strength 300MPa | ||
Thermal Conductivity 121W/mK | ||
- COO (Country of Origin):
- AT
RS PRO Natural Metal Sheet, 300 MPa
This RS PRO Natural Metal Sheet is designed for applications requiring durability and high thermal conductivity. With a tensile strength of 300 MPa, it is Ideal for marine environments where strength and resistance to harsh conditions are crucial. The sheet's natural finish and robust construction make it a reliable choice for various industrial applications.
Features and Benefits
Natural Colour: Provides a clean and professional appearance suitable for various applications.
Density of 2.65 g/cm³: Ensures a lightweight yet strong material, facilitating easier handling and installation.
Hardness of 75 HV: Offers excellent resistance to wear and deformation, extending the product's lifespan.
Thermal Conductivity of 121 W/mK: Allows efficient heat dissipation, making it suitable for thermal management applications.
Tensile Strength of 300 MPa: Provides high strength and durability, essential for demanding environments.
Thickness of 15 mm: Offers substantial structural integrity for heavy-duty applications.
Density of 2.65 g/cm³: Ensures a lightweight yet strong material, facilitating easier handling and installation.
Hardness of 75 HV: Offers excellent resistance to wear and deformation, extending the product's lifespan.
Thermal Conductivity of 121 W/mK: Allows efficient heat dissipation, making it suitable for thermal management applications.
Tensile Strength of 300 MPa: Provides high strength and durability, essential for demanding environments.
Thickness of 15 mm: Offers substantial structural integrity for heavy-duty applications.
Applications
Marine industry
Construction
Thermal management systems
Industrial manufacturing
Construction
Thermal management systems
Industrial manufacturing
Additional Information
Complies with relevant marine suitability standards
Available in a length of 300 mm and width of 500 mm
Available in a length of 300 mm and width of 500 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2.5 in Thick
- RS PRO Metal Sheet 300 mm x 500mm, 20 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 10 mm Thick
