RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS Stock No.:
- 783-477
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2,351.28
(exc. VAT)
€2,892.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,351.28 |
*price indicative
- RS Stock No.:
- 783-477
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 300mm | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 1mm | |
| Density | 2.77g/cm³ | |
| Hardness | 120 HB | |
| Standards/Approvals | AMS-QQ-A-250/4, AMS4037, ASTM B209 | |
| Colour | Natural | |
| Suitability | Transport Applications | |
| Thermal Conductivity | 121W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 300mm | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 1mm | ||
Density 2.77g/cm³ | ||
Hardness 120 HB | ||
Standards/Approvals AMS-QQ-A-250/4, AMS4037, ASTM B209 | ||
Colour Natural | ||
Suitability Transport Applications | ||
Thermal Conductivity 121W/mK | ||
- COO (Country of Origin):
- DE
RS PRO 300 mm Metal Sheet 1-1/2 in
The RS PRO Metal Sheet is a high-quality solution designed for demanding industrial applications. With its robust construction and excellent thermal conductivity, it is Ideal for use in environments requiring reliable performance and durability.
Features and Benefits
Natural Colour: Provides a NEUTRAL appearance suitable for various applications.
Density: 2.77 g/cm³ ensures a lightweight yet strong material.
Hardness: 120 HB offers resistance to wear and deformation.
Tensile Strength: 393 to 483 MPa provides high strength for structural applications.
Thermal Conductivity: 121 W/mK ensures efficient heat dissipation.
Density: 2.77 g/cm³ ensures a lightweight yet strong material.
Hardness: 120 HB offers resistance to wear and deformation.
Tensile Strength: 393 to 483 MPa provides high strength for structural applications.
Thermal Conductivity: 121 W/mK ensures efficient heat dissipation.
Applications
Aircraft Equipment
Automotive Component
Military Equipment
Transport Applications
Automotive Component
Military Equipment
Transport Applications
Additional Information
Complies with AMS-QQ-A-250/4, AMS4037, ASTM B209 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid Aluminium Sheets 300 mm x 500mm, 1 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 500mm, 1 in Thick
- RS PRO Solid Aluminium Sheets 300 mm x 500mm, 19.05 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 500mm, 2 mm Thick
- RS PRO Solid Aluminium Sheets 300 mm x 500mm, 2.5 in Thick
- RS PRO Solid Aluminium Sheets 300 mm x 500mm, 30 mm Thick
- RS PRO Solid Aluminium Sheets 100 mm x 100mm, 0.012 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 10 mm Thick
