RS PRO Metal Sheet 500 mm x 500mm, 550 μm Thick
- RS Stock No.:
- 340-6120
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€123.23
(exc. VAT)
€151.57
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 2 | €123.23 | €61.615 |
| 3 - 9 | €114.58 | €57.29 |
| 10 - 29 | €108.42 | €54.21 |
| 30 + | €98.59 | €49.295 |
*price indicative
- RS Stock No.:
- 340-6120
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Stainless Steel | |
| Width | 500mm | |
| Thickness | 550μm | |
| Hole Layout | 60° | |
| Pattern Number | 5 | |
| Standards/Approvals | No | |
| Suitability | Photography, Marine, Food, Chemical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Stainless Steel | ||
Width 500mm | ||
Thickness 550μm | ||
Hole Layout 60° | ||
Pattern Number 5 | ||
Standards/Approvals No | ||
Suitability Photography, Marine, Food, Chemical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Perforated Steel Sheet, 3 mm Hole, 500 mm x 500 mm x 0.55 mm
This perforated steel sheet from RS PRO offers a corrosion-resistant solution for your next construction project, whether it's boosting airflow around heated equipment or filtering lumpy liquids. It's commonly used in commercial and industrial settings such as the food manufacturing industry, photography studios and marine environments.
The sheet is manufactured from type 316 austenitic chromium-nickel stainless steel, which means it's durable enough to withstand tough knocks and scrapes. This material remains strong at high temperatures and can tolerate common chemicals such as chloride ion solutions. For convenience, it has a selvedge border that doesn't require any extra finishing work before installation.
Due to manufacturing differences, there may be a variance of -5 mm/+10 mm on the width and length of each sheet. Metal sheets of this type are typically found on production lines and in agricultural applications.
Features and Benefits
• Perforated form
• Hole diameter of 3 mm
• Hole layout of 60º
• Made from stainless steel
• Open area percentage of 33%
• Pattern number 5
• Suitable for chemical, food, photography and marine applications
• Thickness of 0.55 mm
• Length of 500 mm
• Width of 500 mm
Related links
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 1 m x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet Natural 1 m x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.9 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.7 mm Thick
