RS PRO Metal Sheet 1 m x 500mm, 1.5 mm Thick
- RS Stock No.:
- 919-0708
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€141.77
(exc. VAT)
€174.38
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 2 | €141.77 | €70.885 |
| 3 - 9 | €131.86 | €65.93 |
| 10 - 29 | €124.77 | €62.385 |
| 30 + | €113.42 | €56.71 |
*price indicative
- RS Stock No.:
- 919-0708
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Product Type | Metal Sheet | |
| Material | Galvanised Steel | |
| Width | 500mm | |
| Thickness | 1.5mm | |
| Hole Layout | 60° | |
| Open Area Percentage | 51% | |
| Hole Size | 3 mm | |
| Standards/Approvals | No | |
| Pattern Number | 6a | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Product Type Metal Sheet | ||
Material Galvanised Steel | ||
Width 500mm | ||
Thickness 1.5mm | ||
Hole Layout 60° | ||
Open Area Percentage 51% | ||
Hole Size 3 mm | ||
Standards/Approvals No | ||
Pattern Number 6a | ||
Colour Silver | ||
- COO (Country of Origin):
- GB
RS PRO Magnetic Perforated Steel Sheet, 3 mm Hole, 1 m x 500 mm x 1.5 mm
Attractive, durable and versatile, this magnetic perforated steel sheet incorporates excellent strength in an easy-to-install design
With more than half its surface area covered by 3 mm round holes, this product has a high strength-to-weight ratio and is lighter than solid panels. As a result, it offers superb structural support. Thanks to a galvanised coating, it withstands most weather conditions. The perforated steel sheet has a unique construction that means it looks good as well as being functional. With large dimensions of 1000 mm x 500 mm, it can be configured to suit various purposes. This sheet can also be degreased and painted to suit its installation position.
Part of our proven RS PRO range, this metal sheet has been stringently tested to guarantee its reliability. It's RoHS (Restriction of Hazardous Substances) compliant so no hazardous substance is present in excess of 0.1%. Use it for filtering light and air, as lightweight balustrade inserts or for enclosing space to improve privacy.
Features and Benefits
• Perforated metal sheet
• Made from galvanised steel
• Can be painted after degreasing
• Non-magnetic
• Round holes measuring 3 mm in diameter
• Selvedged border
• Length of 1000 mm
• Width of 500 mm
• Thickness of 1.5 mm
• Pattern number 6a
• 60° hole layout
• Open area makes up 51% of surface
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metal Sheet 1000 mm x 500mm, 1.5 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 1000 mm x 25mm, 25 mm Thick
- RS PRO Metal Sheet 1000 mm x 1000mm, 1 mm Thick
- RS PRO Metal Sheet Natural 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
