Square Galvanised Steel Metal Tube, 2m L, 40mm W, 40mm H
- RS Stock No.:
- 373-7907
- Mfr. Part No.:
- 81403012000
- Manufacturer:
- Rose+Krieger
Bulk discount available
Price Each**
€113.21
(exc. VAT)
€139.25
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €113.21 |
5 - 9 | €108.68 |
10 + | €106.42 |
**price indicative
Related links
- Square Galvanised Steel Metal Tube 20mm W, 20mm H
- Square Galvanised Steel Metal Tube 30mm W, 30mm H
- Square Aluminium Metal Tube 40mm W, 40mm H
- Round Stainless Steel Metal Tube 7mm ID 1.5mm Thickness
- Round Stainless Steel Metal Tube 13mm ID 1.5mm Thickness
- Round Stainless Steel Metal Tube 3mm ID 1.5mm Thickness
- Round Stainless Steel Metal Tube 22mm ID 1.5mm Thickness
- Round Stainless Steel Metal Tube 9mm ID 1.5mm Thickness