Goodfellow 1000175098 500 μm Dia Metal Wire, 500 mm
- RS Stock No.:
- 636-256
- Mfr. Part No.:
- 1000175098
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€1,140.00
(exc. VAT)
€1,402.20
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,140.00 |
*price indicative
- RS Stock No.:
- 636-256
- Mfr. Part No.:
- 1000175098
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Diameter | 500μm | |
| Product Type | Metal Wire | |
| Material | Platinum | |
| Length | 500mm | |
| Tensile Strength | 300MPa | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Diameter 500μm | ||
Product Type Metal Wire | ||
Material Platinum | ||
Length 500mm | ||
Tensile Strength 300MPa | ||
The Goodfellow Platinum spooled wire is used in thermocouple sensors, fuel cell electrodes, and electrochemical research. In analytical chemistry laboratories, it is ideal for precise measurements in high-temperature reactions and trace element detection. Its ductility and purity make it suitable for custom configurations in spectroscopy, catalysis, and vacuum systems. Platinum spooled wire is widely applied in hydrogenation reactions, environmental monitoring (example catalytic gas sensors), and chemical process control, as well as in catalytic converters for automotive systems. It also plays an essential role in microelectronics research for bonding to semiconductors and in high-vacuum instrumentation.
Stable electrical conductivity
High melting point
High corrosion resistance in reactive environments
Related links
- Goodfellow 1000161101 500 μm Dia Metal Wire, 500 mm
- Goodfellow 1000175248 500 μm Dia Metal Wire, 500 mm
- Goodfellow 1000033768 100 μm Dia Metal Wire, 500 mm
- Goodfellow 1000033976 400 μm Dia Metal Wire, 500 mm
- Goodfellow 1000175031 100 μm Dia Metal Wire, 500 mm
- Goodfellow 1000033634 50 μm Dia Metal Wire, 500 mm
- Goodfellow 1000131853 400 μm Dia Metal Wire, 500 mm
- Goodfellow 1000098319 300 μm Dia Metal Wire, 500 mm
