Advance Tapes 201151 Non-Conductive Aluminium Metallic Tape, 50m x 45 m 120 °C Max, Silver
- RS Stock No.:
- 907-451
- Mfr. Part No.:
- 201151
- Manufacturer:
- Advance Tapes
Subtotal (1 reel of 45 metres)*
€17.72
(exc. VAT)
€21.80
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €17.72 | €0.394 |
*price indicative
- RS Stock No.:
- 907-451
- Mfr. Part No.:
- 201151
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Backing Material | Aluminium Foil | |
| Product Type | Metallic Tape | |
| Width | 50m | |
| Thickness | 140μm | |
| Length | 45m | |
| Conductivity | Non-Conductive | |
| Colour | Silver | |
| Adhesion Strength | 6N/cm | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Material Plating | Aluminium | |
| Tensile Strength | 45N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Complies with EN Legislation | No | |
| Standards/Approvals | RoHS | |
| Model Number | 201151 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Backing Material Aluminium Foil | ||
Product Type Metallic Tape | ||
Width 50m | ||
Thickness 140μm | ||
Length 45m | ||
Conductivity Non-Conductive | ||
Colour Silver | ||
Adhesion Strength 6N/cm | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Material Plating Aluminium | ||
Tensile Strength 45N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Complies with EN Legislation No | ||
Standards/Approvals RoHS | ||
Model Number 201151 | ||
- COO (Country of Origin):
- GB
The Advance Tapes International product is a scrim reinforced aluminium foil tape designed for high-performance sealing and bonding applications, utilising a dispersion acrylic, pressure-sensitive adhesive.
Flame retardant for enhanced safety
Excellent high and low temperature resistance
Easy unwind for efficient application
Water resistant to maintain integrity in damp conditions
Related links
- Advance Tapes AT500 Non-Conductive Aluminium Metallic Tape, 50mm x 45 m 110 °C Max
- RS PRO Non-Conductive Aluminium Metallic Tape, 50mm x 45 m 110 °C Max
- Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45 m 110 °C Max
- 3M 425 Non-Conductive Aluminium Tape Silver
- RS PRO Non-Conductive Metallic Tape, 50mm x 45 m 110 °C Max
- 3M 425 Non-Conductive Aluminium Tape Silver
- Wurth Elektronik Conductive Aluminium Metallic Tape Silver
- 3M 1436 Non-Conductive Metallic Tape Silver
