Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- RS Stock No.:
- 249-8583
- Mfr. Part No.:
- 50565-00000-01
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 18
€445.33
(exc. VAT)
€547.76
(inc. VAT)
- RS Stock No.:
- 249-8583
- Mfr. Part No.:
- 50565-00000-01
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Aluminium Tape | |
| Backing Material | Aluminium Foil | |
| Thickness | 90μm | |
| Width | 50mm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Adhesion Strength | 6N/cm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -40°C | |
| Complies with EN Legislation | Yes | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | UL510 | |
| Model Number | 50565 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Aluminium Tape | ||
Backing Material Aluminium Foil | ||
Thickness 90μm | ||
Width 50mm | ||
Length 50m | ||
Conductivity Conductive | ||
Adhesion Strength 6N/cm | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -40°C | ||
Complies with EN Legislation Yes | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals UL510 | ||
Model Number 50565 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 50565 is a strong aluminium tape, based on a 50μm aluminium foil and an acrylic adhesive. Tesa 50565 is mainly used in the appliance industry and also for a wide range of other applications.
Good adhesion
Mechanical resistance
Moisture resistant
Vapour tight
High thermal conductivity
Oil & acid resistant
Ageing-resistant
Related links
- Tesa 50565-00000-01 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565-00000-01 Conductive Silver
- Tesa 50525 Conductive Aluminium Aluminium Tape Silver
- Tesa 50565 Conductive Aluminium Aluminium Tape Silver
- Tesa 50577 Conductive Aluminium Tape Black
- Tesa 50565-00008-00 Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa 50575 Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60672 Conductive Aluminium Tape Aluminium

