Tesa 63652 Conductive Strong 63652 is An Aluminium Adhesive Tape, 50mm x 25 m 160 °C Max
- RS Stock No.:
- 249-8604
- Mfr. Part No.:
- 63652-00001-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
€62.86
(exc. VAT)
€77.32
(inc. VAT)
- RS Stock No.:
- 249-8604
- Mfr. Part No.:
- 63652-00001-00
- Manufacturer:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Aluminium Foil | |
| Product Type | Strong 63652 is An Aluminium Adhesive Tape | |
| Width | 50mm | |
| Thickness | 90μm | |
| Length | 25m | |
| Conductivity | Conductive | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 40N/cm | |
| Minimum Operating Temperature | -40°C | |
| Complies with EN Legislation | Yes | |
| Maximum Operating Temperature | 160°C | |
| Model Number | 63652 | |
| Standards/Approvals | Flame retardant according to UL 510A, Flame retardant according to DIN 4102 (Class B1) | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Aluminium Foil | ||
Product Type Strong 63652 is An Aluminium Adhesive Tape | ||
Width 50mm | ||
Thickness 90μm | ||
Length 25m | ||
Conductivity Conductive | ||
Adhesive Material Acrylic | ||
Tensile Strength 40N/cm | ||
Minimum Operating Temperature -40°C | ||
Complies with EN Legislation Yes | ||
Maximum Operating Temperature 160°C | ||
Model Number 63652 | ||
Standards/Approvals Flame retardant according to UL 510A, Flame retardant according to DIN 4102 (Class B1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa strong 63652 is an aluminium adhesive tape for professional application. The robust aluminium tape is suited to permanently seal insulation and pipes, to enable electric and thermic conductivity in materials and to reflect heat radiation. It can also be used to repair metal surfaces.
Elongation at break 6 %
Tensile strength 40 N/cm
Thickness of liner 85 μm
Related links
- Tesa 63652-00001-00 Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa 50577 Conductive Aluminium Tape Black
- Tesa 50575 Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60632 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60670 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60630 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60650 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60672 Conductive Aluminium Tape Aluminium

