Alpha Wire CST5 Conductive Shielding Tape, 12.7mm x 33 m
- RS Stock No.:
- 276-9797
- Mfr. Part No.:
- CST5 NC087
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 33 metres)*
€279.17
(exc. VAT)
€343.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €279.17 | €8.46 |
*price indicative
- RS Stock No.:
- 276-9797
- Mfr. Part No.:
- CST5 NC087
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Shielding Tape | |
| Thickness | 0.0029in | |
| Width | 12.7mm | |
| Length | 33m | |
| Conductivity | Conductive | |
| Complies with EN Legislation | Yes | |
| Standards/Approvals | EU Directive 2011/65/EU (RoHS2), California Proposition 65, REACH Regulation (EC 1907/2006) | |
| Model Number | CST5 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Shielding Tape | ||
Thickness 0.0029in | ||
Width 12.7mm | ||
Length 33m | ||
Conductivity Conductive | ||
Complies with EN Legislation Yes | ||
Standards/Approvals EU Directive 2011/65/EU (RoHS2), California Proposition 65, REACH Regulation (EC 1907/2006) | ||
Model Number CST5 | ||
RoHS Status: Exempt
The Alpha Wire shielding tape has copper foil with conductive adhesive.
Dimensions 0.500 inch x 0.0029 inch
Related links
- 3M Polyimide Film Tape 5413 Amber Polyimide Film Film Tape, 12.7mm x 33 m
- 3M 1181 Conductive Copper Tape, 12.7mm x 16.5 m 155 °C Max
- MTC DRE124NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 12.7mm x 6.4 mm
- 3M 921 Clear Office Tape 12.7mm x 54.9 m
- 3M 851 POC Green Polyester Electrical Tape, 12.7mm x 66 m
- 3M 810 Clear Scotch No. 810 Magic Tape Office Tape 12.7mm x 32.9 m
- EUROSTAT 12.7mm x x 33 m ESD Tape
- Wurth Elektronik 3831309599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 12.7mm x 9.5 mm
