Hi-Bond HB 750 Conductive Metallic Tape, 25mm x 30 m 130 °C Max
- RS Stock No.:
- 832-6357
- Mfr. Part No.:
- HB 750H 25mm x 30m
- Manufacturer:
- Hi-Bond
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€64.16
(exc. VAT)
€78.92
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €64.16 | - |
| 6 - 14 | €61.58 | 4% |
| 15 + | €60.31 | 6% |
*price indicative
- RS Stock No.:
- 832-6357
- Mfr. Part No.:
- HB 750H 25mm x 30m
- Manufacturer:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Product Type | Metallic Tape | |
| Width | 25mm | |
| Thickness | 120μm | |
| Length | 30m | |
| Conductivity | Conductive | |
| Adhesion Strength | 2.9N/cm | |
| Adhesive Material | Thermosetting Acrylic | |
| Tensile Strength | 15N/cm | |
| Minimum Operating Temperature | -30°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 130°C | |
| Model Number | HB 750 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Product Type Metallic Tape | ||
Width 25mm | ||
Thickness 120μm | ||
Length 30m | ||
Conductivity Conductive | ||
Adhesion Strength 2.9N/cm | ||
Adhesive Material Thermosetting Acrylic | ||
Tensile Strength 15N/cm | ||
Minimum Operating Temperature -30°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 130°C | ||
Model Number HB 750 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond 750 Double-Sided Conductive Aluminium Foil Tape
This 750 Double-Sided Conductive Aluminium Foil Tape from Hi-Bond features a dual-layer of conductive acrylic adhesive with a uniform dispersion of conductive particles.
Applications:
Shielding or repair of signal cable
Blinding the end of knitted wire mesh of shielding cable
Shield leaking or invading electromagnetic waves
EMR/RFI shielding
Hi-Bond Tapes
Related links
- Hi-Bond HB 750 Conductive Metallic Tape, 12mm x 30 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond HB 710 Conductive Metallic Tape, 25mm x 20 m 130 °C Max
- Hi-Bond HB 938A Conductive Metallic Tape, 25mm x 25 m 130 °C Max
- Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 12mm x 33 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 19mm x 33 m 130 °C Max
