Ceratech MOU-IMAGE-RF-SIL 3 Button Wireless Standard Optical Mouse Silver
- RS Stock No.:
- 162-316
- Mfr. Part No.:
- MOU-IMAGE-RF-SIL
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€16.61
(exc. VAT)
€20.43
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.61 |
*price indicative
- RS Stock No.:
- 162-316
- Mfr. Part No.:
- MOU-IMAGE-RF-SIL
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Mouse | |
| Model Number | MOU-IMAGE-RF-SIL | |
| Wired/Wireless | Wireless | |
| Connection Type | RF | |
| Mouse Type | Standard | |
| Operating System | Windows, Mac OS, Linux | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Silver | |
| Mouse Tracking Technology | Optical | |
| Width | 72mm | |
| Height | 40mm | |
| Length | 105mm | |
| Standards/Approvals | FCC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Mouse | ||
Model Number MOU-IMAGE-RF-SIL | ||
Wired/Wireless Wireless | ||
Connection Type RF | ||
Mouse Type Standard | ||
Operating System Windows, Mac OS, Linux | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Silver | ||
Mouse Tracking Technology Optical | ||
Width 72mm | ||
Height 40mm | ||
Length 105mm | ||
Standards/Approvals FCC, UKCA, CE | ||
- COO (Country of Origin):
- CN
The Ceratech Image RF mouse is designed to compliment the well established wired Image mice in exactly the same glossy colours but with no wires and a new slimline design. The Image RF blends style and precision into a mouse you can use on a daily basis. The Image mouse is perfect for both left or right handed people. It has a low profile one piece button assembly, giving the product an almost perfect balance.
Wireless 2.4Ghz plug and play connection
10 Metre wireless range
3 buttons with scroll wheel and DPI adjustment button
High quality optical sensor designed to work on most surfaces
Automatic power saving sleep mode
Sleek and modern piano glossy coloured design
Related links
- Ceratech MOU-IMAGE-RF-ORA 3 Button Wireless Standard Optical Mouse Orange
- Ceratech MOU-IMAGE-RF-YEL 3 Button Wireless Standard Optical Mouse Yellow
- Ceratech MOU-IMAGE-RF-PIN 3 Button Wireless Standard Optical Mouse Pink
- Ceratech MOU-IMAGE-RF-BLU 3 Button Wireless Standard Optical Mouse Blue
- Ceratech MOU-IMAGE-RF-GRN 3 Button Wireless Standard Optical Mouse Green
- Ceratech MOU-IMAGE-RF-RED 3 Button Wireless Standard Optical Mouse Red
- Ceratech MOU-IMAGE-RF-PUR 3 Button Wireless Standard Optical Mouse Purple
- Ceratech MOU-IMAGE-RF-WHT 3 Button Wireless Standard Optical Mouse White
