Ceratech MOU-M100-USBC-BK 3 Button Wired Standard Optical Mouse Black
- RS Stock No.:
- 163-405
- Mfr. Part No.:
- MOU-M100-USBC-BK
- Manufacturer:
- Ceratech
Subtotal (1 unit)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.02 |
*price indicative
- RS Stock No.:
- 163-405
- Mfr. Part No.:
- MOU-M100-USBC-BK
- Manufacturer:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Mouse | |
| Model Number | MOU-M100-USBC-BK | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Standard | |
| Operating System | Windows 10, Windows 11, Android, Mac | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Height | 40mm | |
| Width | 65mm | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Length | 115mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Mouse | ||
Model Number MOU-M100-USBC-BK | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Standard | ||
Operating System Windows 10, Windows 11, Android, Mac | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Height 40mm | ||
Width 65mm | ||
Standards/Approvals RoHS, CE, UKCA | ||
Length 115mm | ||
- COO (Country of Origin):
- CN
The Ceratech Mouse from Accuratus M100 Range is a black USB Type C wired MAC mouse which provides this and more. Contoured for universal comfort and engineered for smooth optical tracking, this mouse is a performer on a world stage. In a silver and matt white finish, the mouse offers sleek Mac styling and is perfectly colour coded to the Accuratus 301 MAC keyboard, the ideal partner to this mouse.
USB Type C plug and play wired connection
Gloss black and matt black sleek and tactile case
Ambidextrous layout perfect for right or left handed use
High resolution optical tracking technology with 800dpi
Easy glide feet on the bottom of the mouse
Related links
- Ceratech MOU-BIO100-BK 3 Button Wired Standard Optical Mouse Black
- Ceratech M100 USBC 3 Button Wired Standard Optical Mouse White
- Ceratech MOU-UPRIGHT2LEFT 3 Button Wired Standard Optical Mouse Black, Silver
- Ceratech MOU-IMAGE-BLK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-BIO100-BTRF-BK 3 Button Wireless Standard Optical Mouse Black
- Ceratech MOU-IMAGE-BLUE 3 Button Wired Standard Optical Mouse Blue
- Ceratech MOU-IMAGE-GREEN 3 Button Wired Standard Optical Mouse Green
- Ceratech MOU-BIO100-WH 3 Button Wired Standard Optical Mouse White
