Kensington K72392EU 3 Button Wireless Symmetrical Optical Mouse Black
- RS Stock No.:
- 652-710
- Mfr. Part No.:
- K72392EU
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€31.87
(exc. VAT)
€39.20
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.87 |
*price indicative
- RS Stock No.:
- 652-710
- Mfr. Part No.:
- K72392EU
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Mouse | |
| Model Number | K72392EU | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Type | Symmetrical | |
| Operating System | Mac, Windows | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Height | 38mm | |
| Length | 108mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Mouse | ||
Model Number K72392EU | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Type Symmetrical | ||
Operating System Mac, Windows | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Height 38mm | ||
Length 108mm | ||
Width 60mm | ||
- COO (Country of Origin):
- CN
The Kensington Wireless ValuMouse is expertly designed for individuals seeking a comfortable and efficient mouse, erasing the hassle of cords while delivering silent clicking capabilities. This three-button mouse, complete with a scroll wheel, ensures you can work undisturbed, making it an excellent choice for busy environments. Built with a high-definition optical sensor, it offers precise and responsive control for both right- and left-handed users. With Plug & Play setup via a Compact 2.4 GHz USB nano receiver, this mouse is ready to enhance your workstation effortlessly. Additionally, its robust construction provides peace of mind with a 5-year limited warranty, making it a smart choice for everyday computing tasks.
Silent clicking for a distraction-free work environment
Ergonomic, ambidextrous design accommodates both right- and left-handed users
High-definition optical sensor (1000 DPI) ensures accurate navigation
Plug & Play installation simplifies setup with minimal hassle
Compact 2.4 GHz USB nano receiver offers wireless convenience with a storable design
Low battery indicator keeps you informed of power levels
On/off switch extends battery life for longer usage between changes
Durable construction supported by a 5-year limited warranty
Compatible with a variety of operating systems including Windows 8.1, 8, 7 and Mac OS X
Related links
- Kensington K72110EU 3 Button Wired Symmetrical Optical Mouse Black
- Kensington K72481WW 3 Button Wireless Ergonomic Optical Mouse Black
- Cherry GENTIX 3 Button Wired Symmetrical Optical Mouse Black
- EUROSTAT 3 Button Wireless ESD Optical Mouse Black
- Ceratech 3 Button Wireless Upright Optical Mouse Black
- Logitech M330 3 Button Wireless Standard Optical Mouse Black
- Cherry MW 2400 3 Button Wireless Optical Optical Mouse Black
- NewLink NLMS-224W 3 Button Wireless Ergonomic Optical Mouse Black
