Kensington K72370EU 6 Button Wireless Ergonomic Optical Mouse Black

Subtotal (1 unit)*

€47.63

(exc. VAT)

€58.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.63

*price indicative

RS Stock No.:
652-712
Mfr. Part No.:
K72370EU
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Model Number

K72370EU

Product Type

Mouse

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Ergonomic

Operating System

Mac, Windows

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Width

80mm

Length

125mm

Height

46mm

COO (Country of Origin):
CN
The Kensington Wireless Mouse is crafted to deliver performance and comfort for daily use. Designed with a full-size ergonomic profile, this mouse fits perfectly in your hand, making it an excellent choice for extended periods of use. With strategically positioned browser navigation buttons and a responsive scroll wheel, it enhances your efficiency as you navigate through documents and web pages. Thanks to its secure 2.4GHz wireless technology, the Pro Fit Mouse minimises interference, providing reliable connectivity in any office environment.

Ergonomic design that supports natural hand alignment for lasting comfort during use

Lightweight at 100 g, making it easy to handle for long hours

High definition optical sensor ensures smooth cursor control and precise tracking

Adjustable dpi settings (800, 1200, 1600 dpi) allow personalisation of cursor speed

Dedicated thumb-controlled back and forward buttons improve web navigation efficiency

Clickable scroll wheel designed to swiftly navigate through lengthy documents

Sculpted side panels with soft rubber and contoured buttons enhance grip and comfort

Plug & Play operation provides quick and hassle-free setup with USB connection

Compatible with both PC and Mac systems for versatile usability

Requires 2 x AA batteries, which are included for immediate use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy