Cherry MW 9100 6 Button Wireless Compact Optical Mouse Black
- RS Stock No.:
- 271-2708
- Mfr. Part No.:
- JW-9100-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€74.99
(exc. VAT)
€92.24
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.99 |
*price indicative
- RS Stock No.:
- 271-2708
- Mfr. Part No.:
- JW-9100-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Mouse | |
| Model Number | MW 9100 | |
| Wired/Wireless | Wireless | |
| Connection Type | Wireless | |
| Mouse Type | Compact | |
| Operating System | Windows | |
| Mouse Buttons | 6 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Width | 62.5mm | |
| Standards/Approvals | BQB, CE, RoHS, FCC, UKCA | |
| Length | 99mm | |
| Height | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Mouse | ||
Model Number MW 9100 | ||
Wired/Wireless Wireless | ||
Connection Type Wireless | ||
Mouse Type Compact | ||
Operating System Windows | ||
Mouse Buttons 6 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Width 62.5mm | ||
Standards/Approvals BQB, CE, RoHS, FCC, UKCA | ||
Length 99mm | ||
Height 33.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cherry Mouse, 99mm Length, Black - JW-9100-2
This mouse is a Compact wireless pointing device designed for general Windows use, offering optical tracking and an ambidextrous form for neutral‑handed operation. It connects wirelessly and includes a scroll wheel and multiple buttons to support typical navigation and selection tasks. The product meets recognised safety and regulatory approvals relevant to electronic peripherals.
Features and Benefits:
• Six‑button layout increases input options for productivity
• Optical sensor delivers precise cursor movement for Windows
• Wireless connectivity reduces cable clutter for portable setups
• Ambidextrous shape supports left‑ and right‑handed users
• Scroll wheel enables smooth document and web navigation
• Optical sensor delivers precise cursor movement for Windows
• Wireless connectivity reduces cable clutter for portable setups
• Ambidextrous shape supports left‑ and right‑handed users
• Scroll wheel enables smooth document and web navigation
Applications
• Suitable for laptop users needing a small portable mouse
• Ideal for travel where a low‑profile travel mouse is required
• Used with Windows systems requiring additional input buttons
• Can be used in shared workspaces for left‑ and right‑handed staff
• Ideal for travel where a low‑profile travel mouse is required
• Used with Windows systems requiring additional input buttons
• Can be used in shared workspaces for left‑ and right‑handed staff
What operating system is it compatible with?
It is designed to operate with Windows.
How many physical controls are available for user input?
There are six buttons Plus a scroll wheel for control.
What regulatory approvals does it carry?
It holds BQB, CE, RoHS, FCC and UKCA approvals.
What tracking technology does it use for cursor movement?
It uses optical tracking to determine cursor position.
Related links
- Cherry MW 8C 6 Button Wireless Compact Optical Mouse Black
- Cherry MW 2200 3 Button Wireless Compact Optical Mouse Black
- Cherry MW 3000 6 Button Wireless Standard Optical Mouse Black
- Cherry MW 4500 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry MW 8C 6 Button Wireless Standard Optical Mouse Black
- Cherry MW 2400 3 Button Wireless Optical Optical Mouse Black
- Cherry STREAM 6 Button Wireless Ergonomic Optical Mouse Black
- Cherry MW 2200 3 Button Wireless Compact Optical Sensor Mouse White
