Cherry MC 2000 3 Button Wired Standard Optical Mouse Black
- RS Stock No.:
- 874-4010
- Distrelec Article No.:
- 300-30-678
- Mfr. Part No.:
- JM-0600-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€20.69
(exc. VAT)
€25.45
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.69 |
*price indicative
- RS Stock No.:
- 874-4010
- Distrelec Article No.:
- 300-30-678
- Mfr. Part No.:
- JM-0600-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Mouse | |
| Model Number | MC 2000 | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Standard | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Industrial Grade | Yes | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | GS, CE, TUV-SUD | |
| Width | 109mm | |
| Length | 62mm | |
| Height | 37mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Mouse | ||
Model Number MC 2000 | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Standard | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Industrial Grade Yes | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals GS, CE, TUV-SUD | ||
Width 109mm | ||
Length 62mm | ||
Height 37mm | ||
Cherry MC 2000 Infra-red Mouse
Single-handed control and efficient navigation. The CHERRY MC 2000 infra-red mouse with tilt-wheel offers top quality
processing, precision and reliability. Unique in its class
3-button mouse
Tilt-wheel for horizontal/vertical scrolling
GS certification
Resolution 1,600 dpi
Infra-red sensor
Suitable for both right-handed and left-handed operation
Symmetrical design
Standard size
Connection: USB
Related links
- Cherry MC 2000 3 Button Wired Standard Optical Mouse Grey
- Cherry MC 1000 3 Button Wired Standard Optical Mouse Black
- Cherry Gentix 3 Button Wired Standard Optical Mouse Black
- Cherry MC 1000 3 Button Wired Standard Optical Mouse Grey
- Cherry GENTIX 3 Button Wired Standard Optical Mouse Grey
- Cherry M5450 3 Button Wired Standard Optical Mouse Black
- Hama Standard 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-UPRIGHT2LEFT 3 Button Wired Standard Optical Mouse Black, Silver
