Omron, Microswitch Actuator Key Operated, For Use With Guard Lock Safety-door Switch
- RS Stock No.:
- 736-014
- Mfr. Part No.:
- D4SL-NK1G
- Manufacturer:
- Omron
Subtotal (1 unit)*
€22.16
(exc. VAT)
€27.26
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.16 |
*price indicative
- RS Stock No.:
- 736-014
- Mfr. Part No.:
- D4SL-NK1G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Microswitch Actuator | |
| For Use With | Guard Lock Safety-door Switch | |
| Actuator Material | Metal | |
| Actuator Type | Key Operated | |
| Actuator Colour | Silver | |
| Actuator Length | 55mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Microswitch Actuator | ||
For Use With Guard Lock Safety-door Switch | ||
Actuator Material Metal | ||
Actuator Type Key Operated | ||
Actuator Colour Silver | ||
Actuator Length 55mm | ||
- COO (Country of Origin):
- JP
The Omron Oper key horizontal rubber cushion is designed to provide effective cushioning for keys in various mechanical or operational applications. Made of Durable rubber, these cushions offer protection against impact and wear, ensuring smooth operation and longevity.
Made of Durable rubber for long-lasting use
Provides cushioning to protect keys from impact
Ensures smooth operation in mechanical applications
Ideal for use in various industrial or operational settings
Related links
- Omron For Use With Guard Lock Safety-door Switch
- Omron Guard Lock Safety-Door Switch for Use with D4SL Safety Switch
- Omron Guard Lock Safety-Door Switch for Use with D4BL Safety Switch
- Omron For Use With D2MC Switch
- Omron D4NS Door Switch Plastic, Solenoid Lock
- Omron Safety Door Key Operated 55 °C, -10 °C
- Omron D4SL Solenoid Interlock Switch Plastic, Solenoid Lock
- Omron D4SL-N Series Door Switch, Power to Lock
