Honeywell Technologies Plunger Micro Switch, Tab Terminal, 16A, 250 V, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.30

(exc. VAT)

€10.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,378 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€8.30
50 - 149€7.30
150 - 249€5.76
250 - 499€5.57
500 +€5.33

*price indicative

RS Stock No.:
515-745
Mfr. Part No.:
V15T16-EZ100
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Actuator Type

Plunger

Product Type

Micro Switch

Terminal Type

Tab

Switch Contact Current

16A

Contact Configuration

SPDT

Housing Material

Polybutylene Terephthalate

Operating Force

0.98N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Microswitch Type

Standard

Contact AC Voltage

250V

Series

V15

Width

10.3mm

Standards/Approvals

UL, CQC, cUL, ENEC, RoHS

Hazardous Area Certification

No

Mechanical Life

5000000Operations

Length

27.8mm

Depth

15.9mm

COO (Country of Origin):
CN

Honeywell V15 Series Micro Switch, 16A Switch Contact Current, 125°C Maximum Operating Temperature - V15T16-EZ100


This micro switch is a plunger-actuated device designed for control and sensing tasks in electrical and mechanical systems. It provides single-pole double-throw switching with a tab Terminal Interface and is intended for environments requiring a compact, Durable switching element constructed from a thermoplastic housing.

Features and Benefits:


• SPDT contact arrangement enabling changeover switching capability
• 16A contact current for handling moderate power loads
• Plunger actuator giving positive tactile actuation feedback
• 0.98N operating force for consistent, low-force operation
• PBT housing rated to 125°C for high-temperature endurance
• Mechanical life of 5,000,000 ops supporting long service intervals

Applications


• Suitable for limit switching in industrial automation machinery
• Ideal for control panels requiring rated 16A switching
• Used for position sensing in electromechanical assemblies
• Can be used for safety interlocks in thermal environments
• Used with relay circuits as a manual or automatic changeover switch

What Terminal type is provided for wiring?


The device uses tab-style terminals for straightforward spade connector attachment and Rapid field termination.

What temperature extremes can it tolerate during operation?


It operates across a range from −25°C up to a maximum of 125°C, supporting both chilled and elevated-temperature installations.

What materials are used for the outer housing?


The enclosure is moulded from polybutylene terephthalate, selected for thermal stability and electrical insulation.

Which approvals does it carry for installation in regulated systems?


It holds recognised certifications including UL, cUL, ENEC, CQC and meets RoHS requirements for restricted substances.

Note

For waterproof Micro Switches in Honeywell's V15 series see stock number 749-6509 typically.

Approvals

ENEC, UL, CQC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy