ZF Button Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP6K7
- RS Stock No.:
- 517-646
- Mfr. Part No.:
- DC3C-L1AA
- Manufacturer:
- ZF
Subtotal (1 unit)*
€4.05
(exc. VAT)
€4.98
(inc. VAT)
In Stock
- 1,532 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.05 |
*price indicative
- RS Stock No.:
- 517-646
- Mfr. Part No.:
- DC3C-L1AA
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Button | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Housing Material | PET, PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP6K7 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | DC Subminiature | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Series | DC | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Button | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Housing Material PET, PBT | ||
Contact Configuration SPDT | ||
IP Rating IP6K7 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type DC Subminiature | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Series DC | ||
- COO (Country of Origin):
- DE

IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL
Related links
- ZF Button Micro Switch 100mA SPDT, IP6K7
- ZF Button Micro Switch 100mA SPDT, IP6K7
- ZF Button Micro Switch 6A SPDT, IP6K7
- ZF Short Lever Micro Switch 100mA SPDT, IP6K7
- ZF Roller Lever Micro Switch 100mA SPDT, IP6K7
- ZF Short Roller Lever Micro Switch 100mA SPDT, IP6K7
- ZF Hinge Lever Micro Switch 100mA SPDT, IP6K7
- ZF Button Micro Switch 6A SPDT, IP6K7
