ITW Switches Lever Snap Action Micro Switch, Solder Terminal, 5A, 250 V, 28 V, SPDT, IP67
- RS Stock No.:
- 783-378
- Mfr. Part No.:
- 19N402L63
- Manufacturer:
- ITW Switches
Subtotal (1 unit)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
In Stock
- 983 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.40 |
*price indicative
- RS Stock No.:
- 783-378
- Mfr. Part No.:
- 19N402L63
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Housing Material | Nylon 46 | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 2N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Snap Action | |
| Length | 19.9mm | |
| Depth | 19.9mm | |
| Standards/Approvals | UL94-VO | |
| Mechanical Life | 10000000Cycles | |
| Width | 6.4mm | |
| Series | 19N | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Housing Material Nylon 46 | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 2N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 250V | ||
Microswitch Type Snap Action | ||
Length 19.9mm | ||
Depth 19.9mm | ||
Standards/Approvals UL94-VO | ||
Mechanical Life 10000000Cycles | ||
Width 6.4mm | ||
Series 19N | ||
- COO (Country of Origin):
- BA
The ITW Switches miniature Snap Action Switch (the standard V4 size) has been designed in line with similar competitive products, but because of automation, offers consistent high quality levels for volume applications, at no extra cost. The switch mechanism used is the well proven spring and blade method, and is offered in a choice of operating forces. Other standard options include gold or silver contacts; PCB, solder or QC terminals, and integral wire lead versions. All versions have a sealed base right up to the button opening. In addition, sealed button versions are totally environmentally sealed.
Insert moulded terminals
Fully sealed option to IP67
Wide temperature range
Choice of actuators as standard
Approved product BEAB
Non flammable switch UL94 VO rated
Related links
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V, SPDT
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 10A 28 V, SPDT-DB
