Aratas Lever Switch, Surface Mount Terminal, 1mA, 100 V ac, 5 V dc, SPST-NC, IP40
- RS Stock No.:
- 785-739
- Mfr. Part No.:
- D3SH0015F
- Manufacturer:
- Aratas
Subtotal (1 box of 200 units)*
€867.46
(exc. VAT)
€1,066.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €867.46 | €4.337 |
*price indicative
- RS Stock No.:
- 785-739
- Mfr. Part No.:
- D3SH0015F
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Lever | |
| Product Type | Switch | |
| Terminal Type | Surface Mount | |
| Switch Contact Current | 1mA | |
| Contact Configuration | SPST-NC | |
| IP Rating | IP40 | |
| Operating Force | 0.24N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Lever | |
| Contact AC Voltage | 100V ac | |
| Contact DC Voltage | 5V dc | |
| Length | 900μm | |
| Depth | 3.4mm | |
| Series | D3SH | |
| Width | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Lever | ||
Product Type Switch | ||
Terminal Type Surface Mount | ||
Switch Contact Current 1mA | ||
Contact Configuration SPST-NC | ||
IP Rating IP40 | ||
Operating Force 0.24N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Lever | ||
Contact AC Voltage 100V ac | ||
Contact DC Voltage 5V dc | ||
Length 900μm | ||
Depth 3.4mm | ||
Series D3SH | ||
Width 3mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Omron switch is an ultra-compact surface mount device is designed for high-efficiency detection in miniature electronic applications, such as mobile devices.
Ultra-small dimensions measuring 3.0 x 3.4 x 0.9 mm enhance device miniaturisation
Provides high contact reliability and precision operation through a unique mechanism
Available in horizontal 2-way detection with long stroke for simplified installation
Compliant with RoHS standards, ensuring adherence to environmental regulations
Offers multiple contact and lever variations to accommodate diverse applications
Related links
- Omron Lever Switch 1mA 5 V dc, SPST-NO
- Aratas Button Subminiature Micro Switch 1mA SPST, IP40
- ZF Roller Lever Micro Switch 500mA dc SPST-NC, IP40
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- ZF Button Micro Switch 500mA dc SPST-NC, IP40
