C & K Horizontal Plunger Switch, Surface Mount Terminal, 100mA, 60 V dc, SPST, IP40

Image representative of range

Subtotal (1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.06

*price indicative

RS Stock No.:
838-267
Mfr. Part No.:
SDS001
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Type

Horizontal Plunger

Product Type

Switch

Terminal Type

Surface Mount

Switch Contact Current

100mA

Contact Configuration

SPST

Housing Material

Glass Filled LCP

IP Rating

IP40

Operating Force

75g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

60V dc

Microswitch Type

Subminiature

Length

12.8mm

Depth

5.8mm

Width

5.8mm

Standards/Approvals

RoHS compatible & compliant

Mechanical Life

50000Cycles

COO (Country of Origin):
CN
The C & K Switch offers a side actuated detect switch designed for low actuation force and a Compact profile, fitting seamlessly into various electronic devices. It excels in delivering responsive operation while maintaining a slim footprint.

Low profile package sits just 2mm off PCB

Achieves a low actuation force of 75 grams maximum

Features 2mm overtravel for optimal detection functionality

Compatible with pick & place and available in tape & reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy