Aratas Pin Plunger Snap Action Micro Switch, Quick Connect Terminal, 16A, 250 V ac, 250 V dc, SPDT
- RS Stock No.:
- 877-824
- Mfr. Part No.:
- V161C26R
- Manufacturer:
- Aratas
Subtotal (1 unit)*
€4.38
(exc. VAT)
€5.39
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.38 |
*price indicative
- RS Stock No.:
- 877-824
- Mfr. Part No.:
- V161C26R
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Pin Plunger | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| Housing Material | TPE | |
| Operating Force | 3.92N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Miniature Snap Action | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Width | 16mm | |
| Length | 27mm | |
| Series | V-161 | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Pin Plunger | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
Housing Material TPE | ||
Operating Force 3.92N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Miniature Snap Action | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Width 16mm | ||
Length 27mm | ||
Series V-161 | ||
Depth 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Omron Miniature Basic Switch delivers reliable and secure performance in a Compact design. This best-selling microswitch series provides versatile power management with switching currents from 10 to 21 A.
Interrupted current when doors open or close
Thermoplastic and thermosetting resin case options
Indium contact models designed for DC loads
Related links
- TE Connectivity Pin Plunger Snap Action Micro Switch 16A SPDT
- TE Connectivity Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Extended Snap Action Micro Switch 16A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Short Lever Snap Action Micro Switch 16A SPDT
- Aratas Pin Plunger Micro Switch 16A SPDT, IP40
- TE Connectivity Pin Plunger Snap Action Micro Switch 10A SPDT
