ZF Button Micro Switch, Tab Terminal, 21A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 159-4477
- Mfr. Part No.:
- D489-V3AA
- Manufacturer:
- ZF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€18.35
(exc. VAT)
€22.57
(inc. VAT)
- RS Stock No.:
- 159-4477
- Mfr. Part No.:
- D489-V3AA
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 21A | |
| Contact Configuration | SPDT | |
| Housing Material | Polyamide, PET | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Width | 19mm | |
| Length | 27.8mm | |
| Depth | 10.3mm | |
| Standards/Approvals | IEC 61058-1 / UL 61058-1, RoHS | |
| Hazardous Area Certification | No | |
| Series | D4 Miniature | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 21A | ||
Contact Configuration SPDT | ||
Housing Material Polyamide, PET | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Width 19mm | ||
Length 27.8mm | ||
Depth 10.3mm | ||
Standards/Approvals IEC 61058-1 / UL 61058-1, RoHS | ||
Hazardous Area Certification No | ||
Series D4 Miniature | ||
D4 Series 0.1A, 16A & 21A
D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.
Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Approvals
16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
Related links
- ZF Short Roller Lever Micro Switch 21A SPDT, IP40
- ZF Short Lever Micro Switch 21A SPDT, IP40
- ZF Roller Lever Micro Switch 21A SPDT, IP40
- ZF Button Micro Switch 100mA SPDT, IP40
- ZF Button Micro Switch 10A SPDT, IP40
- ZF Button Micro Switch 16A SPDT, IP40
- ZF Button Micro Switch 15A SPDT
- ZF Button Micro Switch 10.1A SPDT, IP50

