ZF Long Hinge Lever Micro Switch, Through Hole Terminal, 6A, 250 V ac, SPDT, IP50
- RS Stock No.:
- 159-4657
- Mfr. Part No.:
- DB1C-C1LD
- Manufacturer:
- ZF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
- Plus 1,152 unit(s) shipping from 16 November 2026
- Plus 288 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.88 |
| 10 - 49 | €5.26 |
| 50 - 99 | €4.37 |
| 100 - 249 | €4.14 |
| 250 + | €3.78 |
*price indicative
- RS Stock No.:
- 159-4657
- Mfr. Part No.:
- DB1C-C1LD
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Long Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 6A | |
| Housing Material | Polyamide, Polyethylene Terephthalate | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Operating Force | 0.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | DB Subminiature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Operations | |
| Standards/Approvals | RoHS | |
| Series | DB1 | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Long Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Through Hole | ||
Switch Contact Current 6A | ||
Housing Material Polyamide, Polyethylene Terephthalate | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Operating Force 0.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type DB Subminiature | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Operations | ||
Standards/Approvals RoHS | ||
Series DB1 | ||
- COO (Country of Origin):
- DE

ZF Miniature Microswitch
The ZF DB series miniature Microswitch has a long hinge lever actuator and a contact rating of 6A at 250VAC. This is a highly reliable SPDT contact configuration Microswitch offers a high level of repeat accuracy.
Features and Benefits
Operating force is 0.18N
PCB, straight type terminal
Operating temperature rating ranges between -40°C and +120°C
V4 case size
Mechanical life is more than 15x106
Certifications
IP50 rated
UL approved
CSA certified
VDE certified
SEV certified
SEMKO certified
KEMA certified
DEMKO certified
NEMKO certified
OVE certified
BEAB certified
SETI certified
Approvals
ENEC; UL
Related links
- ZF Long Hinge Lever Micro Switch 6A SPDT, IP50
- ZF Hinge Lever Micro Switch 6A SPDT, IP50
- ZF Long Hinge Lever Micro Switch 6A SPDT, IP6K7
- ZF Long Hinge Lever Micro Switch 6A SPDT, IP6K7
- ZF Simulated Roller Lever Micro Switch 6A SPDT, IP50
- ZF Lever Micro Switch 6A SPDT, IP50
- ZF Short Lever Micro Switch 6A SPDT, IP50
- ZF Roller Lever Micro Switch 6A SPDT, IP50
