Panasonic Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, 24 V dc, SPST, IP67
- RS Stock No.:
- 173-8342
- Mfr. Part No.:
- ABV162450
- Manufacturer:
- Panasonic
Subtotal (1 box of 50 units)*
€291.20
(exc. VAT)
€358.20
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.824 | €291.20 |
*price indicative
- RS Stock No.:
- 173-8342
- Mfr. Part No.:
- ABV162450
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 5A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Series | ABV | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Length | 33mm | |
| Standards/Approvals | VDE, CSA, RoHS, SEMKO, UL | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 5A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Series ABV | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Length 33mm | ||
Standards/Approvals VDE, CSA, RoHS, SEMKO, UL | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 100mA SPST, IP67
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Aratas Simulated Roller Lever Micro Switch 3A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP67
