Panasonic Roller Lever Micro Switch, Solder Terminal, 3A, 250 V ac, SPCO, IP40
- RS Stock No.:
- 173-8367
- Mfr. Part No.:
- AVT32549-A
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 200 more to save 6%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€154.10
(exc. VAT)
€189.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | €1.541 | €154.10 | - |
| 200 - 400 | €1.448 | €144.80 | 6% |
| 500 + | €1.282 | €128.20 | 16% |
*price indicative
- RS Stock No.:
- 173-8367
- Mfr. Part No.:
- AVT32549-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 0.039N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 500000Operations | |
| Series | AVT | |
| Standards/Approvals | CSA, VDE, UR, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 0.039N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Mechanical Life 500000Operations | ||
Series AVT | ||
Standards/Approvals CSA, VDE, UR, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- Panasonic Short Roller Lever Micro Switch 3A SPCO, IP67
