Panasonic Simulated Roller Lever Micro Switch, Right Angle PCB Terminal Terminal, 500mA, 500 V ac, 30 V dc, SPCO, IP40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-8412
Mfr. Part No.:
AV4544
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Simulated Roller Lever

Terminal Type

Right Angle PCB Terminal

Switch Contact Current

500mA

Contact Configuration

SPCO

IP Rating

IP40

Operating Force

0.29N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Microswitch Type

Snap-In Latch

Contact DC Voltage

30V dc

Contact AC Voltage

500V ac

Series

AV4

Mechanical Life

300000Operations

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP

AV4 Superminiature Snap Action Microswitch


These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.

Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)

Lightweight, 0.2g (PCB), 0.3g (solder)

Can be mounted close together in any direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy