Panasonic Pin Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, SPCO
- RS Stock No.:
- 173-8474
- Mfr. Part No.:
- AVM32053-A
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-8474
- Mfr. Part No.:
- AVM32053-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | CSA, RoHS, SEMKO, UL, VDE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Series | AVM | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Standards/Approvals CSA, RoHS, SEMKO, UL, VDE | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
Series AVM | ||
- COO (Country of Origin):
- TH
AVM Sub-miniature High Precision Switches (FS long life version)
These subminiature high precision microswitches have are of a flux resistant construction with integrally moulded terminals and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
In-line terminals
Common pitch, right angle, left angle terminals for PC board
Long mechanical life of 3 x 107 operations
Long electrical life of 5 x 104 at 20 cpm (AgnI alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Pin Plunger Micro Switch 5A SPCO
- Panasonic Pin Plunger Micro Switch 5A SPCO
- Saia-Burgess Plunger Micro Switch 5A SPCO, IP67
- Johnson Electric Plunger Micro Switch 5A SPCO, IP40
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 5A SPCO
- Panasonic Hinge Lever Micro Switch 5A SPCO
- RS PRO Pin Plunger Micro Switch 5A SPCO, IP67
