Panasonic Hinge Lever Micro Switch, Tab Terminal, 3A, 250 V ac, SPCO
- RS Stock No.:
- 173-8514
- Mfr. Part No.:
- AVT38243-A
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€121.50
(exc. VAT)
€149.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €1.215 | €121.50 |
| 200 - 400 | €1.142 | €114.20 |
| 500 + | €1.005 | €100.50 |
*price indicative
- RS Stock No.:
- 173-8514
- Mfr. Part No.:
- AVT38243-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.34N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Series | AVT | |
| Standards/Approvals | CSA, UR, VDE, RoHS | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Operating Force 0.34N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Series AVT | ||
Standards/Approvals CSA, UR, VDE, RoHS | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- TH
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Hinge Lever Micro Switch 5A SPCO, IP50
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Long Hinge Lever Micro Switch 3A SPCO
- Panasonic Long Hinge Lever Micro Switch 5A SPCO
- Aratas Hinge Lever Micro Switch 3A SPCO, IP67
