Saia-Burgess Roller Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, SPDT, IP67
- RS Stock No.:
- 173-9362
- Mfr. Part No.:
- V3SYR1-UL
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9362
- Mfr. Part No.:
- V3SYR1-UL
- Manufacturer:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 5A | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 2.3N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Series | V3S | |
| Mechanical Life | 10Operations | |
| Standards/Approvals | BASEEFA, CSA, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 5A | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 2.3N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Series V3S | ||
Mechanical Life 10Operations | ||
Standards/Approvals BASEEFA, CSA, UL, RoHS | ||
- COO (Country of Origin):
- GB
Saia-Burgess V3S IP67 Sealed
SPCO
Pre-wired with 500mm leads
Plunger, lever and roller lever options
Operating voltage: 250Vac
Approvals
UL; CSA
Related links
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Roller Lever Micro Switch 3A SPDT, IP67
- Saia-Burgess Long Roller Lever Micro Switch 10 A @ 250 V ac IP67
- Saia-Burgess Short Roller Lever Micro Switch 10A SPDT, IP67
