Saia-Burgess Plunger Micro Switch, Pre-Wired Terminal, 15A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 173-9368
- Mfr. Part No.:
- 4BRSH
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9368
- Mfr. Part No.:
- 4BRSH
- Manufacturer:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 15A | |
| Housing Material | Zinc Alloy | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 7.2N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 250V ac | |
| Depth | 53mm | |
| Width | 29mm | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 15A | ||
Housing Material Zinc Alloy | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 7.2N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 250V ac | ||
Depth 53mm | ||
Width 29mm | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- PL
SPDT 4BR Series
Sealed to IP54 basic
Pre-wired to IP67 (sealed construction)
Mechanical Life: 106 operations
Operating temperature range: -40 to +85°C
Long over-travel
Through-hole mounting
Dimensions: H21mm x W29mm xD53mm
Ag contacts
Related links
- Saia-Burgess Plunger Micro Switch 15A SPCO, IP67
- Saia-Burgess Plunger Micro Switch 3A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP67
- RS PRO Plunger Micro Switch 15A SPDT, IP54
- Saia-Burgess Plunger Snap Action Micro Switch 5A IP6K7
- Saia-Burgess Pin Plunger Micro Switch 10A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 5A SPCO, IP67
- Panasonic Pin Plunger Micro Switch 3A SPCO, IP67
