Saia-Burgess Roller Lever Micro Switch, Solder Terminal, 10.1A, 250 V ac, SPDT, IP40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9389
Mfr. Part No.:
XCF3-S1-Z1
Manufacturer:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

10.1 A

Contact AC Voltage

250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Hazardous Area Certification

No

Housing Material

Melamine Formaldehyde Thermosetting

Maximum Operating Temperature

85 °C

Mechanical Life

50000000 Operations

Microswitch Type

Subminiature

Minimum Operating Temperature

-40 °C

Operating Force

1.1 N

Series

XC

Standards/Approvals

UL, ENEC, cUL, CSA

COO (Country of Origin):
PL

XC Sub-miniature Micro-switches


Single pole changeover mechanism

High current versions

Solder, quick connect (2.8mm) and PCB mounting versions

UL94V-0 flame retardant housing

Contact Rating; XCG:6A / XCF:10A @ 250Vac

Operating temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy