Omron Leaf Lever Subminiature Micro Switch, PCB Terminal, 100mA, SPST, IP67
- RS Stock No.:
- 174-8269
- Mfr. Part No.:
- D2AW-EL063D R
- Manufacturer:
- Omron
Subtotal (1 pack of 10 units)*
€18.56
(exc. VAT)
€22.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.856 | €18.56 |
*price indicative
- RS Stock No.:
- 174-8269
- Mfr. Part No.:
- D2AW-EL063D R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Leaf Lever | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | PCB | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Housing Material | Rubber | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Operating Force | 2 N | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Leaf Lever | ||
Product Type Subminiature Micro Switch | ||
Terminal Type PCB | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Housing Material Rubber | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Operating Force 2 N | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- CN
Long stroke seal switch with high reliability and high insulation performance
Related links
- Omron Leaf Lever Subminiature Micro Switch 100mA IP67
- Omron Leaf Lever PCB Terminal Terminal 12 V IP67, IP67
- Omron Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Leaf Lever Subminiature Micro Switch 12 V dc IP67
- Aratas Long Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
