Zippy Snap Micro Switch, Solder Terminal, 10A, 250 V ac, 30 V dc, SPCO, IP67

Subtotal (1 tray of 500 units)*

€1,425.00

(exc. VAT)

€1,755.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
500 +€2.85€1,425.00

*price indicative

RS Stock No.:
185-3885
Mfr. Part No.:
SW2-10H1-00B0-Z
Manufacturer:
Zippy
Find similar products by selecting one or more attributes.
Select all

Brand

Zippy

Product Type

Micro Switch

Actuator Type

Snap

Terminal Type

Solder

Switch Contact Current

10A

Contact Configuration

SPCO

Housing Material

Polyamide

IP Rating

IP67

Operating Force

300g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Microswitch Type

Snap Action

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Mechanical Life

10000Operations

Series

SW2

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
TW

SW2-10H1-00B0-Z


Zippy SW2 series

The SW2 series is a highly reliable and versatile range of snap action microswitches packaging in an industry standard V4 housing. Electrical ratings of between 0.1 and 10A 125/250VAC (model dependent) mean the SW2 can be used in both low current and more demanding applications, making it suitable for a wide variety of applications. The actuator is sealed according to the IP67 standard, ideal for tough environments where protection against water and dust ingress is required. Termination options include solder, quick connect and 300 mm wire leads. The range has an operating temperature of -40 to 125 °C (model dependent) and boasts a mechanical service life of min. 2 million cycles. The SW2 series is both ENEC and UL certified so suitable for global use.

Features & Benefits


IP67 protection against water and dust ingress

Wide range of electrical ratings

High quality UL94V-0 PBT switch housing and button

Terminal options include wire leads for easy installation

High mechanical service life

Part Number SW2-10H1-00B0-Z

IP67 sealed actuator

Electrical rating 10A 125/250V AC

S.P.D.T. contact configuration

Operating force max. 300 gf

Operating temperature of -40 to 125 °C

Quick connect terminals

Button Actuator

ENEC & UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy