Zippy Snap Micro Switch, PCB Terminal Terminal, 100mA, 250 V ac, SPCO, IP67
- RS Stock No.:
- 185-3901
- Mfr. Part No.:
- SW2-C1S1-00P0-Z
- Manufacturer:
- Zippy
Subtotal (1 tray of 500 units)*
€1,383.00
(exc. VAT)
€1,701.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 + | €2.766 | €1,383.00 |
*price indicative
- RS Stock No.:
- 185-3901
- Mfr. Part No.:
- SW2-C1S1-00P0-Z
- Manufacturer:
- Zippy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zippy | |
| Actuator Type | Snap | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Operating Force | 203g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Snap Action | |
| Series | SW2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand Zippy | ||
Actuator Type Snap | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Operating Force 203g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Snap Action | ||
Series SW2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- TW
SW2-C1S1-00P0-Z
Zippy SW2 series
The SW2 series is a highly reliable and versatile range of snap action microswitches packaging in an industry standard V4 housing. Electrical ratings of between 0.1 and 10A 125/250VAC (model dependent) mean the SW2 can be used in both low current and more demanding applications, making it suitable for a wide variety of applications. The actuator is sealed according to the IP67 standard, ideal for tough environments where protection against water and dust ingress is required. Termination options include solder, quick connect and 300 mm wire leads. The range has an operating temperature of -40 to 125 °C (model dependent) and boasts a mechanical service life of min. 2 million cycles. The SW2 series is both ENEC and UL certified so suitable for global use.
Features & Benefits
IP67 protection against water and dust ingress
Wide range of electrical ratings
High quality UL94V-0 PBT switch housing and button
Terminal options include wire leads for easy installation
High mechanical service life
Part Number SW2-C1S1-00P0-Z
IP67 sealed actuator
Electrical rating 0.1A 125/250V AC
S.P.D.T. contact configuration
Operating force max. 203 gf
Operating temperature of -40 to 125 °C
PCB terminals
Button actuator
ENEC & UL certified
Related links
- Zippy Snap Micro Switch 100mA SPCO, IP67
- Zippy Snap Micro Switch 100mA SPCO, IP67
- Zippy Snap Micro Switch 100mA SPCO, IP67
- Zippy Snap Micro Switch 100mA IP67
- Zippy Snap Micro Switch 10A SPCO, IP67
- Zippy Snap Micro Switch 6A SPCO, IP67
- Zippy Snap Micro Switch 6A SPCO, IP67
- Zippy Snap Micro Switch 6A 30 V dc IP67
