Aratas Long Leaf Lever Subminiature Micro Switch, Wire Terminal, 100mA, 12 V dc, SPST, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 20 units)*

€147.12

(exc. VAT)

€180.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
20 - 80€7.356€147.12
100 - 280€7.201€144.02
300 +€7.047€140.94

*price indicative

RS Stock No.:
232-6100
Mfr. Part No.:
D2AW-BR082M R
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Subminiature Micro Switch

Actuator Type

Long Leaf Lever

Terminal Type

Wire

Switch Contact Current

100mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.9N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact DC Voltage

12V dc

Series

D2AW

Width

6.5mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

200000Operations

Depth

10.3mm

Length

13.3mm

COO (Country of Origin):
CN
The Omron D2AW series of long stroke seal switch with high reliability and high insulation performance. Long post on right mounting structure and contact form is SPST-NC. Terminal type is molded lead wires downwards.

Clipping contact

Quiet operation

High insulation performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy