Aratas Long Straight Lever Subminiature Micro Switch, Wire Terminal, 100mA, 12 V dc, SPST, IP67
- RS Stock No.:
- 232-6109
- Mfr. Part No.:
- D2AW-C052M R
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
€113.46
(exc. VAT)
€139.56
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | €5.673 | €113.46 | - |
| 100 - 280 | €5.554 | €111.08 | 2% |
| 300 + | €5.435 | €108.70 | 4% |
*price indicative
- RS Stock No.:
- 232-6109
- Mfr. Part No.:
- D2AW-C052M R
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Long Straight Lever | |
| Terminal Type | Wire | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.05N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 12V dc | |
| Mechanical Life | 200000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 6.5mm | |
| Length | 18.5mm | |
| Depth | 8.3mm | |
| Series | D2AW | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Long Straight Lever | ||
Terminal Type Wire | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.05N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 12V dc | ||
Mechanical Life 200000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 6.5mm | ||
Length 18.5mm | ||
Depth 8.3mm | ||
Series D2AW | ||
- COO (Country of Origin):
- CN
The Omron D2AW series of long stroke seal switch with high reliability and high insulation performance. M3-screw mounting model mounting structure and contact form is SPST-NC. Terminal type is molded lead wires downwards.
Clipping contact
Quiet operation
High insulation performance
Related links
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Aratas Long Leaf Lever Subminiature Micro Switch 100mA SPST, IP67
- Cable Knives | Cable Stripping Knife
