Aratas Leaf Lever Subminiature Micro Switch, Wire Terminal, 100mA, 125 V dc, SPST, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 20 units)*

€122.52

(exc. VAT)

€150.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
20 - 80€6.126€122.52
100 - 280€5.997€119.94
300 +€5.868€117.36

*price indicative

RS Stock No.:
232-6113
Mfr. Part No.:
D2AW-C062M R
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Leaf Lever

Product Type

Subminiature Micro Switch

Terminal Type

Wire

Switch Contact Current

100mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

2N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

125V dc

Microswitch Type

Subminiature

Mechanical Life

200000Operations

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

D2AW

COO (Country of Origin):
CN
The Omron D2AW series of long stroke seal switch with high reliability and high insulation performance. M3-screw mounting model mounting structure and contact form is SPST-NC. Terminal type is molded lead wires downwards.

Clipping contact

Quiet operation

High insulation performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy