Aratas Long Straight Lever Subminiature Micro Switch, Left Angle PCB Terminal Terminal, 12 V dc, SPST, IP67
- RS Stock No.:
- 232-6137
- Distrelec Article No.:
- 302-22-771
- Mfr. Part No.:
- D2AW-R1-A053FL R
- Manufacturer:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6137
- Distrelec Article No.:
- 302-22-771
- Mfr. Part No.:
- D2AW-R1-A053FL R
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Long Straight Lever | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | Left Angle PCB Terminal | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Ultra Subminiature | |
| Contact DC Voltage | 12V dc | |
| Mechanical Life | 200000Operations | |
| Standards/Approvals | RoHS | |
| Series | D2AW-R | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Long Straight Lever | ||
Product Type Subminiature Micro Switch | ||
Terminal Type Left Angle PCB Terminal | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Ultra Subminiature | ||
Contact DC Voltage 12V dc | ||
Mechanical Life 200000Operations | ||
Standards/Approvals RoHS | ||
Series D2AW-R | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Omron D2AW-R series of sealed ultra sub miniature basic switch with integrated resistors. It has a series circuit structure and terminals type is press-fit terminals (Left angled).
Output of four states
Quiet operation
Related links
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Aratas Leaf Lever Subminiature Micro Switch 12 V dc IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Cable Knives | Cable Stripping Knife
